Part Details for 70HF10 by International Rectifier
Overview of 70HF10 by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 70HF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 100V 70A 2-Pin DO-5 |
147 In Stock |
|
$3.6400 / $23.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 85 |
|
$5.7200 / $13.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 5 |
|
$6.4997 / $8.8632 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 28 |
|
$13.5000 / $20.0000 | Buy Now |
Part Details for 70HF10
70HF10 CAD Models
70HF10 Part Data Attributes:
|
70HF10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
70HF10
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-027 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |