Part Details for 70H3-21-17-1-ZN by TE Connectivity
Results Overview of 70H3-21-17-1-ZN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-21-17-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70H3-21-17-1-ZN-ND
|
DigiKey | 70H3-21-17-1-ZN Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.4000 | Buy Now |
DISTI #
70H3-21-17-1-ZN
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 21 Right Angle Aluminum... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$151.7481 / $236.1216 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks Container: Box |
0 Box |
|
$201.3700 | Buy Now |
DISTI #
RYC70H3-21-17-1-ZN
|
Heilind Electronics | 70H3-21-17-1-ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H3-21-17-1-ZN RoHS: Compliant | 0 |
|
$208.6600 / $571.5700 | Buy Now |
DISTI #
RYC70H3-21-17-1-ZN
|
Interstate Connecting Components | 70H3-21-17-1-ZN | 0 |
|
Buy Now | |
DISTI #
000000000006013634
|
Sager | Circular MIL Spec Backshells 70H3-21-17-1-ZN Min Qty: 1 | 0 |
|
$229.3300 / $242.8200 | Buy Now |
|
Master Electronics | 70H3-21-17-1-ZN RoHS: Compliant | 0 |
|
$208.6600 / $571.5700 | Buy Now |
Part Details for 70H3-21-17-1-ZN
70H3-21-17-1-ZN CAD Models
70H3-21-17-1-ZN Part Data Attributes
|
70H3-21-17-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-21-17-1-ZN
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |