Part Details for 70H1-25-12-1-B by TE Connectivity
Results Overview of 70H1-25-12-1-B by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H1-25-12-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4329916
|
Farnell | CONNECTOR BACKSHELLS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 9 |
|
$189.3427 / $200.2725 | Buy Now |
DISTI #
844-70H1-25-12-1-B-ND
|
DigiKey | 70H1-25-12-1-B Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.9376 | Buy Now |
DISTI #
70H1-25-12-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 25 Straight Aluminum Al... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$98.4718 / $153.2245 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
0 Box |
|
$130.6800 | Buy Now |
DISTI #
RYC70H1-25-12-1-B
|
Heilind Electronics | 70H1-25-12-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H1-25-12-1-B RoHS: Compliant |
11 Partner Stock |
|
$138.1100 / $395.8700 | Buy Now |
DISTI #
RYC70H1-25-12-1-B
|
Interstate Connecting Components | 70H1-25-12-1-B | 0 |
|
Buy Now | |
DISTI #
000000000006013151
|
Sager | Circular MIL Spec Backshells 70H1-25-12-1-B Min Qty: 1 | 0 |
|
$148.8200 / $157.5700 | Buy Now |
|
Master Electronics | 70H1-25-12-1-B RoHS: Compliant |
11 Partner Stock |
|
$138.1100 / $395.8700 | Buy Now |
Part Details for 70H1-25-12-1-B
70H1-25-12-1-B CAD Models
70H1-25-12-1-B Part Data Attributes
|
70H1-25-12-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H1-25-12-1-B
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |