Part Details for 70GRCK8-HL by Grayhill Inc
Overview of 70GRCK8-HL by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70GRCK8-HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8980
|
Newark | Rack, G5, 8 Positions |Grayhill 70GRCK8-HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5000 / $124.9900 | Buy Now |
DISTI #
95F9763
|
Newark | I/O Rack, Current Rating:-, Product Range:-, For Use With:System 50 Style Controllers, Pcb Type:8 Channel I/O Rack, Size:6 X 3.25 In, Thickness:3.4" Rohs Compliant: No |Grayhill 70GRCK8-HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6800 / $110.7600 | Buy Now |
DISTI #
70GRCK8-HL-ND
|
DigiKey | I/O MODULE RACK 8 CHANNEL Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.4983 | Buy Now |
DISTI #
70GRCK8-HL
|
Avnet Americas | Racks 8 Channel Panel Mount - Bulk (Alt: 70GRCK8-HL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5392 / $94.8880 | Buy Now |
DISTI #
706-70GRCK8-HL
|
Mouser Electronics | I/O Modules ASM,8 G5 RCK HL RoHS: Compliant | 0 |
|
$105.4500 / $116.7300 | Order Now |
DISTI #
70216648
|
RS | Rack, 8, 50-Pin, Screw, DIN Rail Mount, UL Listed, CSA Certified | Grayhill 70GRCK8-HL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 11 |
|
$97.7700 / $108.6300 | Buy Now |
|
Future Electronics | 8 Channel G5 Style Screw Terminal Blocks I/O Mounting Board RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$104.4200 / $109.6400 | Buy Now |
|
Onlinecomponents.com | Racks 8 Channel | 0 |
|
$72.6900 / $107.5500 | Buy Now |
DISTI #
70GRCK8-HL
|
Avnet Americas | Racks 8 Channel Panel Mount - Bulk (Alt: 70GRCK8-HL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5392 / $94.8880 | Buy Now |
DISTI #
Grayhill 70GRCK8-HL
|
PEI Genesis | I/O Modules ASM | 0 |
|
Buy Now |
Part Details for 70GRCK8-HL
70GRCK8-HL CAD Models
70GRCK8-HL Part Data Attributes:
|
70GRCK8-HL
Grayhill Inc
Buy Now
|
Compare Parts:
70GRCK8-HL
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |