Part Details for 70GB8F by Switchcraft Conxall
Overview of 70GB8F by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70GB8F
70GB8F CAD Models
70GB8F Part Data Attributes
|
70GB8F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
70GB8F
Switchcraft Conxall
Circular DIN Connector, 8 Contact(s), Female, Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |