Part Details for 70F226AI-RC by Bourns Inc
Results Overview of 70F226AI-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70F226AI-RC Information
70F226AI-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 70F226AI-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70F226AI-RC
|
Avnet Abacus | Ind RF Choke Wirewound 22uH 10 79MHz 43QFactor Iron 1132A AXL (Alt: 70F226AI-RC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 70F226AI-RC
70F226AI-RC CAD Models
70F226AI-RC Part Data Attributes
|
70F226AI-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70F226AI-RC
Bourns Inc
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Varnish Coating | |
Core Material | IRON | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH VOLTAGE CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.064 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 1.132 A | |
Self Resonance Frequency | 87 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 70F226AI-RC
This table gives cross-reference parts and alternative options found for 70F226AI-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70F226AI-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70F226AI | Bourns Inc | Check for Price | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 70F226AI-RC vs 70F226AI |