Part Details for 70D1-16-12-1-B by TE Connectivity
Overview of 70D1-16-12-1-B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
20021321-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch | |
20021121-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 70Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 70D1-16-12-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70D1-16-12-1-B-ND
|
DigiKey | 70D1-16-12-1-B Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.5422 | Buy Now |
DISTI #
70D1-16-12-1-B
|
Avnet Americas | Braid Tail Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 16 Straight Aluminum Alloy - Bulk (Alt: 70D1-16-12-1-B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1614 / $118.5163 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$109.1300 | Buy Now |
DISTI #
RYC70D1-16-12-1-B
|
Heilind Electronics | 70D1-16-12-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70D1-16-12-1-B RoHS: Compliant | 0 |
|
$109.6100 / $292.5300 | Buy Now |
DISTI #
RYC70D1-16-12-1-B
|
Interstate Connecting Components | 70D1-16-12-1-B | 0 |
|
Buy Now | |
DISTI #
000000000006009859
|
Sager | Circular MIL Spec Backshells 70D1-16-12-1-B Min Qty: 1 | 0 |
|
$124.2800 / $137.6600 | Buy Now |
|
Master Electronics | 70D1-16-12-1-B RoHS: Compliant | 0 |
|
$109.6100 / $292.5300 | Buy Now |
Part Details for 70D1-16-12-1-B
70D1-16-12-1-B CAD Models
70D1-16-12-1-B Part Data Attributes
|
70D1-16-12-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70D1-16-12-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |