Part Details for 70D1-08-04-1-ZB by TE Connectivity
Overview of 70D1-08-04-1-ZB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
20021321-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch | |
20021121-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 70Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 70D1-08-04-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70D1-08-04-1-ZB-ND
|
DigiKey | 70D1-08-04-1-ZB Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.3752 | Buy Now |
DISTI #
70D1-08-04-1-ZB
|
Avnet Americas | Braid Tail Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 8 Straight Aluminum Alloy - Bulk (Alt: 70D1-08-04-1-ZB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$91.0283 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$338.5600 | Buy Now |
DISTI #
RYC70D1-08-04-1-ZB
|
Heilind Electronics | 70D1-08-04-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70D1-08-04-1-ZB RoHS: Compliant | 0 |
|
$327.0900 / $960.0100 | Buy Now |
DISTI #
RYC70D1-08-04-1-ZB
|
Interstate Connecting Components | 70D1-08-04-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | 70D1-08-04-1-ZB RoHS: Compliant | 0 |
|
$327.0900 / $960.0100 | Buy Now |
Part Details for 70D1-08-04-1-ZB
70D1-08-04-1-ZB CAD Models
70D1-08-04-1-ZB Part Data Attributes
|
70D1-08-04-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70D1-08-04-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 08 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |