-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70AAJ-6-M0G by Bourns Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2256
|
Newark | Modular Contact, Pin, 60V, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Pin,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$1.7100 / $2.4100 | Buy Now |
DISTI #
71R7446
|
Newark | Modular Battery Contact, Full Reel, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Ge... more RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
70AAJ-6-M0GCT-ND
|
DigiKey | CONN SPRING MOD MALE 6POS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3808 In Stock |
|
$1.0625 / $2.1000 | Buy Now |
DISTI #
10C2256
|
Avnet Americas | Conn Battery M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Embossed T/R - Product that comes on tap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack |
375 Partner Stock |
|
$1.7100 / $2.4100 | Buy Now |
DISTI #
70AAJ-6-M0G
|
Avnet Americas | Conn Battery M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1050 / $1.2070 | Buy Now |
DISTI #
652-70AAJ-6-M0G
|
Mouser Electronics | Battery Contacts 2.54mm 6Pin Male Standard Pins RoHS: Compliant | 5037 |
|
$1.0900 / $2.1000 | Buy Now |
DISTI #
E02:0323_00121392
|
Arrow Electronics | Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2434 | Europe - 2250 |
|
$1.0526 / $1.0996 | Buy Now |
DISTI #
71279152
|
RS | MODULAR CONTACT, SMD, 2.54mm Pitch, 2 to 6 Contacts | Bourns 70AAJ-6-M0G RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.4900 | RFQ |
|
Onlinecomponents.com | Battery Contact - Copper Alloy - 2.54mm - Solder - 60 V - 6 Terminal - 1 Port. RoHS: Compliant | 24000 In Stock |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
67001028
|
Verical | Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2249 | Americas - 24000 |
|
$1.2118 / $1.3059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70AAJ-6-M0G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-6-M0G
Bourns Inc
PCB Connector, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |