-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONNECTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70AAJ-5-M0 by Bourns Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8308
|
Newark | Battery Holder, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Pin, No. Of Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$0.9140 / $1.4700 | Buy Now |
DISTI #
82AC1888
|
Newark | Modular Contact - Smd Male Rohs Compliant: Yes |Bourns 70AAJ-5-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.9870 / $1.4700 | Buy Now |
DISTI #
70AAJ-5-M0-ND
|
DigiKey | CONN SPRING MOD MALE 5POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
27318 In Stock |
|
$0.8750 / $1.4100 | Buy Now |
DISTI #
70AAJ-5-M0
|
Avnet Americas | Conn Battery M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube - Rail/Tube (Alt: 70AAJ-5-M0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube |
5 |
|
$0.7773 / $0.8190 | Buy Now |
DISTI #
652-70AAJ-5-M0
|
Mouser Electronics | Battery Contacts 2.54mm 5Pin Male Standard Pins RoHS: Compliant | 6126 |
|
$0.8750 / $1.4100 | Buy Now |
DISTI #
71279149
|
RS | MODULAR CONTACT, SMD, 2.54mm Pitch, 2 to 6 Contacts | Bourns 70AAJ-5-M0 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2100 | RFQ |
|
Onlinecomponents.com | Conn Modular Contact M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube RoHS: Compliant |
126 In Stock |
|
$0.8780 / $1.2820 | Buy Now |
|
Bristol Electronics | 333 |
|
RFQ | ||
DISTI #
70AAJ-5-M0
|
TTI | Battery Contacts 2.54mm 5Pin Male Standard Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tube |
Americas - 96 In Stock |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
70AAJ-5-M0
|
Avnet Abacus | Conn Battery M 5 POS 254mm Solder ST SMD 5 Terminal 1 Port Tube (Alt: 70AAJ-5-M0) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70AAJ-5-M0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-5-M0
Bourns Inc
PCB CONNECTOR, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ROHS COMPLIANT & TUBE PKG. | |
Body Breadth | 0.334 inch | |
Body Depth | 0.107 inch | |
Body Length | 0.497 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 70AA | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.3914 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 70AAJ-5-M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70AAJ-5-M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70AAJ-5-M0G | Bourns Inc | $1.3838 | PCB Connector, ROHS COMPLIANT | 70AAJ-5-M0 vs 70AAJ-5-M0G |