Part Details for 70AAJ-3-M0G by Bourns Inc
Overview of 70AAJ-3-M0G by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 70AAJ-3-M0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2603
|
Newark | Modular Contact, Male, Smd Rohs Compliant: Yes |Bourns 70AAJ-3-M0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103 |
|
$0.8870 / $1.3700 | Buy Now |
DISTI #
05B2689
|
Newark | Modular Battery Contact, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Pin, No. Of Contacts:3 Contact, Battery Terminals:Smd, Product Range:70Aaj Series, Accessory Type:Modular Contact, Battery Contact Gender:Malerohs Compliant: Yes |Bourns 70AAJ-3-M0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8100 | Buy Now |
DISTI #
70AAJ-3-M0GCT-ND
|
DigiKey | CONN SPRING MOD MALE 3POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58066 In Stock |
|
$0.5625 / $1.5500 | Buy Now |
DISTI #
70AAJ-3-M0G
|
Avnet Americas | Conn Battery M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-3-M0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6390 | Buy Now |
DISTI #
652-70AAJ-3-M0G
|
Mouser Electronics | Battery Contacts 2.54mm 3Pin Male Standard Pins RoHS: Compliant | 2905 |
|
$0.5630 / $1.3200 | Buy Now |
DISTI #
E02:0323_00123053
|
Arrow Electronics | Conn Modular Contact M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2414 | Europe - 1500 |
|
$0.5810 | Buy Now |
DISTI #
V72:2272_06244794
|
Arrow Electronics | Conn Modular Contact M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 Container: Cut Strips | Americas - 435 |
|
$0.6040 / $0.7118 | Buy Now |
DISTI #
73791780
|
RS | MODULAR CONTACT - SMD MALE, TR13,Tape & Reel - 13 reel | Bourns 70AAJ-3-M0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.3200 | RFQ |
|
Onlinecomponents.com | Battery Modular Contact - 2.54mm - Solder - 60 V - 3A - 3 Terminal - 1 Port. RoHS: Compliant |
27750 In Stock |
|
$0.5640 / $0.6520 | Buy Now |
DISTI #
67532973
|
Verical | Conn Modular Contact M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2313 | Americas - 27750 |
|
$0.6941 / $0.7671 | Buy Now |
Part Details for 70AAJ-3-M0G
70AAJ-3-M0G CAD Models
70AAJ-3-M0G Part Data Attributes
|
70AAJ-3-M0G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-3-M0G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bourns | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |