There are no models available for this part yet.
Overview of 70A3-08-04-1-ZN-SE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 70A3-08-04-1-ZN-SE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6990
|
Newark | Braid Tail Swept Elbow Backshell, 6.35Mm, Connector Shell Size:8, Cable Diameter Max:6.35Mm, Strain Relief Material:Aluminum, Product Range:70A3-Se Series, For Use With:Mil-Dtl-26482 Series Ii, Mil-Dtl-83723 Series I & Iii Connectorsrohs Compliant: Yes |Polamco Te Connectivity 70A3-08-04-1-ZN-SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.5900 / $212.6100 | Buy Now | |
DISTI #
844-70A3-08-04-1-ZN-SE-ND
|
DigiKey | 70A3-08-04-1-ZN-SE Min Qty: 25 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$865.1836 | Buy Now | |
DISTI #
571-70A3-08-04-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells 70A3-08-04-1-ZN-SE | 0 |
|
$874.9700 | Order Now | |
Onlinecomponents.com | 70A3-08-04-1-ZN-SE RoHS: Compliant | 0 |
|
$814.7900 / $2,163.6400 | Buy Now | ||
DISTI #
BAE0229-00
|
TTI | Circular MIL Spec Backshells 70A3-08-04-1-ZN-SE Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,085.7000 | Buy Now | |
Master Electronics | 70A3-08-04-1-ZN-SE RoHS: Compliant | 0 |
|
$814.7900 / $2,163.6400 | Buy Now |
CAD Models for 70A3-08-04-1-ZN-SE by TE Connectivity
Part Data Attributes for 70A3-08-04-1-ZN-SE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
08
|
Wire Size-Max
|
|