Part Details for 70V9389L6PFG by Integrated Device Technology Inc
Overview of 70V9389L6PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V9389L6PFG
70V9389L6PFG CAD Models
70V9389L6PFG Part Data Attributes
|
70V9389L6PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9389L6PFG
Integrated Device Technology Inc
Application Specific SRAM, 64KX18, 15ns, CMOS, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 1179648 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70V9389L6PFG
This table gives cross-reference parts and alternative options found for 70V9389L6PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9389L6PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9389L6PF8 | Application Specific SRAM, 64KX18, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V9389L6PFG vs 70V9389L6PF8 |
IDT70V9389L6PF8 | Application Specific SRAM, 64KX18, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V9389L6PFG vs IDT70V9389L6PF8 |
IDT70V9389L6PF | Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V9389L6PFG vs IDT70V9389L6PF |
IDT70V9389L6PFG | Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9389L6PFG vs IDT70V9389L6PFG |
70V9389L6PFG8 | Application Specific SRAM, 64KX18, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V9389L6PFG vs 70V9389L6PFG8 |
70V9389L6PF | Application Specific SRAM, 64KX18, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V9389L6PFG vs 70V9389L6PF |