Datasheets
70V9289L7PFG8 by:

64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through, TQFP0/Reel

Part Details for 70V9289L7PFG8 by Renesas Electronics Corporation

Overview of 70V9289L7PFG8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
70V9289L7PFG8 Renesas Electronics Corporation 64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through

Part Details for 70V9289L7PFG8

70V9289L7PFG8 CAD Models

70V9289L7PFG8 Part Data Attributes

70V9289L7PFG8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
70V9289L7PFG8 Renesas Electronics Corporation 64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through, TQFP0/Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TQFP
Pin Count 100
Manufacturer Package Code PNG100
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 7.5 ns
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Memory Density 1048576 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 100
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Current-Max 0.002 A
Standby Voltage-Min 3 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 70V9289L7PFG8

This table gives cross-reference parts and alternative options found for 70V9289L7PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9289L7PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
70V9289L7PFG8 Integrated Device Technology Inc Check for Price TQFP-100, Reel 70V9289L7PFG8 vs 70V9289L7PFG8
IDT70V9289L7PF8 Integrated Device Technology Inc Check for Price Application Specific SRAM, 64KX16, 18ns, CMOS, PQFP100 70V9289L7PFG8 vs IDT70V9289L7PF8
709289L7PFG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 70V9289L7PFG8 vs 709289L7PFG8
IDT70V9289L7PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 70V9289L7PFG8 vs IDT70V9289L7PFG
IDT70V9289L7PFG8 Integrated Device Technology Inc Check for Price Application Specific SRAM, 64KX16, 18ns, CMOS, PQFP100 70V9289L7PFG8 vs IDT70V9289L7PFG8
Part Number Manufacturer Composite Price Description Compare
709289L7PF Integrated Device Technology Inc Check for Price TQFP-100, Tray 70V9289L7PFG8 vs 709289L7PF
IDT709289L7PF9 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 70V9289L7PFG8 vs IDT709289L7PF9
IDT709289L7PF8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 70V9289L7PFG8 vs IDT709289L7PF8
IDT709289L7PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 70V9289L7PFG8 vs IDT709289L7PFG
709289L7PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 70V9289L7PFG8 vs 709289L7PFG
70V9289L7PRF8 Integrated Device Technology Inc Check for Price TQFP-128, Reel 70V9289L7PFG8 vs 70V9289L7PRF8
IDT70V9289L7PRFG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP128, TQFP-128 70V9289L7PFG8 vs IDT70V9289L7PRFG8
IDT70V9289L7PF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, TQFP-100 70V9289L7PFG8 vs IDT70V9289L7PF
IDT70V9289L7PRF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP128, TQFP-128 70V9289L7PFG8 vs IDT70V9289L7PRF
70V9289L7PFG Renesas Electronics Corporation Check for Price 64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through, TQFP90/Tray 70V9289L7PFG8 vs 70V9289L7PFG

70V9289L7PFG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V9289L7PFG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V9289L7PFG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V9289L7PFG8 would you like to use for your alert(s)?
  • Please alert me when 70V9289L7PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V9289L7PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V9289L7PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V9289L7PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V9289L7PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V9289L7PFG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: