Part Details for 70V9279L7PRFGI by Integrated Device Technology Inc
Overview of 70V9279L7PRFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V9279L7PRFGI | Renesas Electronics Corporation | 32K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through | |
70V9279L7PRFGI8 | Renesas Electronics Corporation | 32K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through |
Part Details for 70V9279L7PRFGI
70V9279L7PRFGI CAD Models
70V9279L7PRFGI Part Data Attributes
|
70V9279L7PRFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9279L7PRFGI
Integrated Device Technology Inc
TQFP-128, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-10-01 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V9279L7PRFGI
This table gives cross-reference parts and alternative options found for 70V9279L7PRFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9279L7PRFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9279L7PRFG8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V9279L7PRFGI vs 70V9279L7PRFG8 |
IDT70V9279L7PRFG | Dual-Port SRAM, 32KX16, 7.5ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L7PRFGI vs IDT70V9279L7PRFG |
70V9279S6PRF | TQFP-128, Tray | Integrated Device Technology Inc | 70V9279L7PRFGI vs 70V9279S6PRF |
70V9279L7PRFG8 | 32K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel | Renesas Electronics Corporation | 70V9279L7PRFGI vs 70V9279L7PRFG8 |
70V9279S7PRFI8 | Multi-Port SRAM, 32KX16, 7.5ns, CMOS, PQFP128 | Integrated Device Technology Inc | 70V9279L7PRFGI vs 70V9279S7PRFI8 |
70V9279S7PRFG | Dual-Port SRAM, 32KX16, 7.5ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L7PRFGI vs 70V9279S7PRFG |
70V9279L7PRF | TQFP-128, Tray | Integrated Device Technology Inc | 70V9279L7PRFGI vs 70V9279L7PRF |
IDT70V9279S7PRFG | Dual-Port SRAM, 32KX16, 7.5ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L7PRFGI vs IDT70V9279S7PRFG |
70V9279S6PRFG | Dual-Port SRAM, 32KX16, 6.5ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L7PRFGI vs 70V9279S6PRFG |
IDT70V9279S7PRF8 | Dual-Port SRAM, 32KX16, 18ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L7PRFGI vs IDT70V9279S7PRF8 |