Part Details for 70V9279L6PRFG by Renesas Electronics Corporation
Overview of 70V9279L6PRFG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 70V9279L6PRFG
70V9279L6PRFG CAD Models
70V9279L6PRFG Part Data Attributes
|
70V9279L6PRFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V9279L6PRFG
Renesas Electronics Corporation
Multi-Port SRAM, 32KX16, 6.5ns, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | |
Reach Compliance Code | compliant | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V9279L6PRFG
This table gives cross-reference parts and alternative options found for 70V9279L6PRFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9279L6PRFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9279L7PRFGI | 32K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP72/Tray | Renesas Electronics Corporation | 70V9279L6PRFG vs 70V9279L7PRFGI |
IDT70V9279L7PRF | Dual-Port SRAM, 32KX16, 18ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L6PRFG vs IDT70V9279L7PRF |
IDT70V9279L7PRF8 | Dual-Port SRAM, 32KX16, 18ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L6PRFG vs IDT70V9279L7PRF8 |
IDT70V9279L7PRFGI | Dual-Port SRAM, 32KX16, 7.5ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L6PRFG vs IDT70V9279L7PRFGI |
70V9279L7PRF8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V9279L6PRFG vs 70V9279L7PRF8 |
70V9279S7PRF | TQFP-128, Tray | Integrated Device Technology Inc | 70V9279L6PRFG vs 70V9279S7PRF |
70V9279L7PRFG8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V9279L6PRFG vs 70V9279L7PRFG8 |
IDT70V9279S7PRFG | Dual-Port SRAM, 32KX16, 7.5ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L6PRFG vs IDT70V9279S7PRFG |
IDT70V9279L6PRF8 | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L6PRFG vs IDT70V9279L6PRF8 |
IDT70V9279S6PRF | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L6PRFG vs IDT70V9279S6PRF |