Part Details for 70V9279L15PRF by Integrated Device Technology Inc
Overview of 70V9279L15PRF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V9279L15PRF
70V9279L15PRF CAD Models
70V9279L15PRF Part Data Attributes
|
70V9279L15PRF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9279L15PRF
Integrated Device Technology Inc
Multi-Port SRAM, 32KX16, 15ns, CMOS, PQFP128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70V9279L15PRF
This table gives cross-reference parts and alternative options found for 70V9279L15PRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9279L15PRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9279S15PRFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279S15PRFG |
IDT70V9279S15PRF8 | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279S15PRF8 |
70V9279S15PRFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs 70V9279S15PRFG |
IDT70V9279L15PRF8 | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279L15PRF8 |
IDT70V9279L15PRFI | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279L15PRFI |
IDT70V9279S15PRF9 | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279S15PRF9 |
70V9279S15PRF8 | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs 70V9279S15PRF8 |
70V9279L15PRFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs 70V9279L15PRFG |
IDT70V9279L15PRFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279L15PRFG |
IDT70V9279S15PRFG8 | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9279L15PRF vs IDT70V9279S15PRFG8 |