Part Details for 70V9269S9PRFI by Integrated Device Technology Inc
Overview of 70V9269S9PRFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 70V9269S9PRFI
70V9269S9PRFI CAD Models
70V9269S9PRFI Part Data Attributes
|
70V9269S9PRFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9269S9PRFI
Integrated Device Technology Inc
Dual-Port SRAM, 16KX16, 9ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70V9269S9PRFI
This table gives cross-reference parts and alternative options found for 70V9269S9PRFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9269S9PRFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9269L9PRF9 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs IDT70V9269L9PRF9 |
70V9269S9PRF8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V9269S9PRFI vs 70V9269S9PRF8 |
IDT70V9269S9PRF8 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs IDT70V9269S9PRF8 |
70V9269S9PRFG | Dual-Port SRAM, 16KX16, 9ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs 70V9269S9PRFG |
70V9269L9PRFI | Dual-Port SRAM, 16KX16, 9ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs 70V9269L9PRFI |
IDT70V9269L9PRFG8 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs IDT70V9269L9PRFG8 |
70V9269L9PRF8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V9269S9PRFI vs 70V9269L9PRF8 |
IDT70V9269L9PRF8 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs IDT70V9269L9PRF8 |
IDT70V9269L9PRFI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs IDT70V9269L9PRFI |
IDT70V9269S9PRF9 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269S9PRFI vs IDT70V9269S9PRF9 |