Part Details for 70V9159L6BF by Integrated Device Technology Inc
Overview of 70V9159L6BF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V9159L6BF | Renesas Electronics Corporation | 8K x 9 Sync,3.3V Dual-Port RAM, Pipelined/Flow-Through |
Part Details for 70V9159L6BF
70V9159L6BF CAD Models
70V9159L6BF Part Data Attributes
|
70V9159L6BF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9159L6BF
Integrated Device Technology Inc
CABGA-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 10 X 10 MM, 1.4 MM HEIGHT, 0.8 MM PITCH, FBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BF100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 73728 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Alternate Parts for 70V9159L6BF
This table gives cross-reference parts and alternative options found for 70V9159L6BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9159L6BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9159L7BFGI | Dual-Port SRAM, 8KX9, 7.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | 70V9159L6BF vs 70V9159L7BFGI |
709159L7BFI | CABGA-100, Tray | Integrated Device Technology Inc | 70V9159L6BF vs 709159L7BFI |
70V9159L6BFG8 | Dual-Port SRAM, 8KX9, 6.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | 70V9159L6BF vs 70V9159L6BFG8 |
70V9159L6BFG | Dual-Port SRAM, 8KX9, 6.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | 70V9159L6BF vs 70V9159L6BFG |
70V9159L7BFGI8 | Dual-Port SRAM, 8KX9, 7.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | 70V9159L6BF vs 70V9159L7BFGI8 |
709159L7BF | CABGA-100, Tray | Integrated Device Technology Inc | 70V9159L6BF vs 709159L7BF |
IDT709159L6BFG | Dual-Port SRAM, 8KX9, 15ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | 70V9159L6BF vs IDT709159L6BFG |
IDT709159L6BF | Dual-Port SRAM, 8KX9, 15ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | 70V9159L6BF vs IDT709159L6BF |
70T9159L7BFI | CABGA-100, Tray | Integrated Device Technology Inc | 70V9159L6BF vs 70T9159L7BFI |
70V9159L7BFI | CABGA-100, Tray | Integrated Device Technology Inc | 70V9159L6BF vs 70V9159L7BFI |