-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V9079L7PFG8 | Renesas Electronics Corporation | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through | |
70V9079L7PFG | Renesas Electronics Corporation | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V9079L7PFG-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 100TQFP Min Qty: 96 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.7401 | Buy Now |
DISTI #
70V9079L7PFG
|
Avnet Americas | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through - Trays (Alt: 70V9079L7PFG) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$48.9100 | Buy Now |
DISTI #
972-70V9079L7PFG
|
Mouser Electronics | SRAM 32K X 8K RoHS: Compliant | 0 |
|
$49.2500 / $56.2600 | Order Now |
|
Future Electronics | HIGH-SPEED 3.3V 64/32K x 8 SYNCHRONOUS DUAL-PORT STATIC RAM RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 6 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$48.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V9079L7PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V9079L7PFG
Renesas Electronics Corporation
32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 70V9079L7PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9079L7PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9079S6PF8 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9079L7PFG vs IDT70V9079S6PF8 |
70V9079S6PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9079L7PFG vs 70V9079S6PF8 |
70V9079S7PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9079L7PFG vs 70V9079S7PF8 |
70V9079S7PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V9079L7PFG vs 70V9079S7PF |
70V9079S7PFG | Dual-Port SRAM, 32KX8, 7.5ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9079L7PFG vs 70V9079S7PFG |
70V9079L7PFG8 | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel | Renesas Electronics Corporation | 70V9079L7PFG vs 70V9079L7PFG8 |
70V9079S6PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V9079L7PFG vs 70V9079S6PF |
IDT70V9079L7PF8 | Dual-Port SRAM, 32KX8, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9079L7PFG vs IDT70V9079L7PF8 |
IDT70V9079L7PF | Dual-Port SRAM, 32KX8, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9079L7PFG vs IDT70V9079L7PF |
70V9079L7PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70V9079L7PFG vs 70V9079L7PFG |