-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V7319S133BF8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V7319S133BF8
Renesas Electronics Corporation
256K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 208 | |
Manufacturer Package Code | BF208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.645 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for 70V7319S133BF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7319S133BF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V7319S133BF | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7319S133BF |
IDT70V7339S166BF8 | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7339S166BF8 |
IDT70V7319S133BFI | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7319S133BFI |
70V7319S133BFI | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray | Renesas Electronics Corporation | 70V7319S133BF8 vs 70V7319S133BFI |
IDT70V7339S166BFG8 | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7339S166BFG8 |
IDT70V7319S133BFG | Dual-Port SRAM, 256KX18, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7319S133BFG |
IDT70V7319S133BF8 | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7319S133BF8 |
IDT70V7339S166BFG | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7339S166BFG |
70V7319S133BFI8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V7319S133BF8 vs 70V7319S133BFI8 |
IDT70V7339S166BF | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7319S133BF8 vs IDT70V7339S166BF |