Part Details for 70V659S12DR8 by Integrated Device Technology Inc
Overview of 70V659S12DR8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V659S12DR8
70V659S12DR8 CAD Models
70V659S12DR8 Part Data Attributes
|
70V659S12DR8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V659S12DR8
Integrated Device Technology Inc
Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for 70V659S12DR8
This table gives cross-reference parts and alternative options found for 70V659S12DR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V659S12DR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T659S12DRI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DR8 vs IDT70T659S12DRI |
IDT70T659S12DRGI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DR8 vs IDT70T659S12DRGI |
IDT70T659S12DRG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DR8 vs IDT70T659S12DRG |
70V659S12DRGI8 | PQFP-208, Reel | Integrated Device Technology Inc | 70V659S12DR8 vs 70V659S12DRGI8 |
IDT70V659S12DR9 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DR8 vs IDT70V659S12DR9 |
IDT70V659S12DRI8 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DR8 vs IDT70V659S12DRI8 |
70V659S12DRGI | PQFP-208, Tray | Integrated Device Technology Inc | 70V659S12DR8 vs 70V659S12DRGI |
70V659S12DRGI8 | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, PQFP0/Reel | Renesas Electronics Corporation | 70V659S12DR8 vs 70V659S12DRGI8 |
70T659S12DRI | PQFP-208, Tray | Integrated Device Technology Inc | 70V659S12DR8 vs 70T659S12DRI |
IDT70V659S12DR | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DR8 vs IDT70V659S12DR |