Memory
70V658S12BF
Description: CABGA-208, Tray

Overview of 70V658S12BF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

CAD Models for 70V658S12BF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V658S12BF by Integrated Device Technology Inc

70V658S12BF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208
Pin Count
208
Manufacturer Package Code
BF208
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e0
Length
15 mm
Memory Density
2359296 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
208
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA208,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.465 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
Want to compare parts?
  1. 70V658S12BF
    Integrated Device Technology Inc
    CABGA-208, Tray
    VS

Alternate Parts for 70V658S12BF

This table gives cross-reference parts and alternative options found for 70V658S12BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V658S12BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V658S12BF 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V658S12BF vs 70V658S12BF
70V658S12BF8 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V658S12BF vs 70V658S12BF8
IDT70V658S12BF8 Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BF8
70V658S12BF8 CABGA-208, Reel Integrated Device Technology Inc 70V658S12BF vs 70V658S12BF8
70V658S12BFGI8 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V658S12BF vs 70V658S12BFGI8
IDT70V658S12BFGI Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BFGI
IDT70V658S12BF Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BF
70V658S12BFI 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V658S12BF vs 70V658S12BFI
IDT70V658S12BFI8 Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BFI8
IDT70V658S12BFG Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BFG
Part Number Description Manufacturer Compare
70V658S12BCGI Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V658S12BF vs 70V658S12BCGI
70V658S12DRGI Dual-Port SRAM, 64KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V658S12BF vs 70V658S12DRGI
70V658S12BF8 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V658S12BF vs 70V658S12BF8
70V658S12BF8 CABGA-208, Reel Integrated Device Technology Inc 70V658S12BF vs 70V658S12BF8
IDT70V658S12BFGI Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BFGI
70V658S12BC8 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V658S12BF vs 70V658S12BC8
70V658S12BC 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V658S12BF vs 70V658S12BC
IDT70V658S12BFI8 Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BFI8
IDT70V658S12BFG Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BFG
IDT70V658S12BC Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V658S12BF vs IDT70V658S12BC

Related Parts for 70V658S12BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V658S12BF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V658S12BF by Integrated Device Technology Inc

  • Please alert me when 70V658S12BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70V658S12BF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V658S12BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70V658S12BF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V658S12BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V658S12BF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: