70V639S15BFG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208

Overview of 70V639S15BFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 70V639S15BFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V639S15BFG8 by Integrated Device Technology Inc

70V639S15BFG8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
LFBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
S-PBGA-B208
Length
15 mm
Memory Density
2359296 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
208
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. 70V639S15BFG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208
    VS

Alternate Parts for 70V639S15BFG8

This table gives cross-reference parts and alternative options found for 70V639S15BFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V639S15BFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V639S15BFI8 Application Specific SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BFI8
IDT70V639S15BF Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BF
IDT70V639S15BF8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BF8
IDT70V639S15BFG Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BFG
70V639S15BF8 CABGA-208, Reel Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BF8
IDT70V639S15BFI8 Application Specific SRAM, 128KX18, 15ns, CMOS, PBGA208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BFI8
IDT70V639S15BFG8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BFG8
70V639S15BFG Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BFG
70V639S15BF8 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V639S15BFG8 vs 70V639S15BF8
70V639S15BFI Application Specific SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BFI
Part Number Description Manufacturer Compare
IDT70V639S15PRFI Dual-Port SRAM, 128KX18, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15PRFI
70V639S15BCGI8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BCGI8
70V639S15PRF TQFP-128, Tray Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15PRF
70V639S15BF 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V639S15BFG8 vs 70V639S15BF
IDT70V639S15BFG8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BFG8
70V639S15BC CABGA-256, Tray Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BC
70V639S15BFG Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BFG
IDT70V639S15BF8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs IDT70V639S15BF8
70V639S15BF8 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V639S15BFG8 vs 70V639S15BF8
70V639S15BFGI8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S15BFG8 vs 70V639S15BFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V639S15BFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V639S15BFG8 by Integrated Device Technology Inc

  • Please alert me when 70V639S15BFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V639S15BFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V639S15BFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V639S15BFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V639S15BFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V639S15BFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: