Datasheets
70V639S10BF by:

CABGA-208, Tray

Part Details for 70V639S10BF by Integrated Device Technology Inc

Overview of 70V639S10BF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
70V639S10BF Renesas Electronics Corporation 128K x 18 3.3V Dual-Port RAM, Interleaved I/O's
70V639S10BF8 Renesas Electronics Corporation 128K x 18 3.3V Dual-Port RAM, Interleaved I/O's

Part Details for 70V639S10BF

70V639S10BF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

70V639S10BF Part Data Attributes

70V639S10BF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
70V639S10BF Integrated Device Technology Inc CABGA-208, Tray
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA
Package Description 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208
Pin Count 208
Manufacturer Package Code BF208
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 10 ns
I/O Type COMMON
JESD-30 Code S-PBGA-B208
JESD-609 Code e0
Length 15 mm
Memory Density 2359296 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 208
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA208,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.5 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 15 mm

Alternate Parts for 70V639S10BF

This table gives cross-reference parts and alternative options found for 70V639S10BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V639S10BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70V639S10BF Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10BF
IDT70V639S10BFG Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10BFG
IDT70V639S10BFG8 Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10BFG8
70V639S10BF8 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V639S10BF vs 70V639S10BF8
70V639S10BFG Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S10BF vs 70V639S10BFG
70V639S10BF8 CABGA-208, Reel Integrated Device Technology Inc 70V639S10BF vs 70V639S10BF8
Part Number Description Manufacturer Compare
70V639S10BC CABGA-256, Tray Integrated Device Technology Inc 70V639S10BF vs 70V639S10BC
IDT70V639S10PRF9 Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10PRF9
IDT70V639S10BC8 Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10BC8
IDT70V639S10BFG8 Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10BFG8
70V639S10PRFG8 TQFP-128, Reel Integrated Device Technology Inc 70V639S10BF vs 70V639S10PRFG8
IDT70V639S10BC Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10BC
70V639S10BFG Dual-Port SRAM, 128KX18, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V639S10BF vs 70V639S10BFG
70V639S10PRFGI Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 Integrated Device Technology Inc 70V639S10BF vs 70V639S10PRFGI
70V639S10PRF TQFP-128, Tray Integrated Device Technology Inc 70V639S10BF vs 70V639S10PRF
IDT70V639S10PRF Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc 70V639S10BF vs IDT70V639S10PRF

70V639S10BF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V639S10BF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V639S10BF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V639S10BF would you like to use for your alert(s)?
  • Please alert me when 70V639S10BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V639S10BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V639S10BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V639S10BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V639S10BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V639S10BF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: