Part Details for 70V3599S166DR8 by Integrated Device Technology Inc
Overview of 70V3599S166DR8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V3599S166DR8
70V3599S166DR8 CAD Models
70V3599S166DR8 Part Data Attributes
|
70V3599S166DR8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V3599S166DR8
Integrated Device Technology Inc
Application Specific SRAM, 128KX36, 3.6ns, CMOS, PQFP208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.6 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Memory Density | 4718592 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 36 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for 70V3599S166DR8
This table gives cross-reference parts and alternative options found for 70V3599S166DR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3599S166DR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70P3599S166DRGI8 | SRAM | Integrated Device Technology Inc | 70V3599S166DR8 vs IDT70P3599S166DRGI8 |
70P3599S166DR | SRAM | Integrated Device Technology Inc | 70V3599S166DR8 vs 70P3599S166DR |
IDT70P3599S166DR | SRAM | Integrated Device Technology Inc | 70V3599S166DR8 vs IDT70P3599S166DR |
70P3599S166DRG8 | SRAM | Integrated Device Technology Inc | 70V3599S166DR8 vs 70P3599S166DRG8 |
IDT70P3599S166DRI8 | SRAM | Integrated Device Technology Inc | 70V3599S166DR8 vs IDT70P3599S166DRI8 |
IDT70V3599S166DRGI | Dual-Port SRAM, 128KX36, 12ns, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3599S166DR8 vs IDT70V3599S166DRGI |
IDT70V3599S166DRG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3599S166DR8 vs IDT70V3599S166DRG |
70V3599S166DRG | PQFP-208, Tray | Integrated Device Technology Inc | 70V3599S166DR8 vs 70V3599S166DRG |
70P3599S166DRG | Dual-Port SRAM, 128KX36, 12ns, PQFP208, 28 X 28 MM, 4.10 MM HEIGHT, PQFP-208 | Integrated Device Technology Inc | 70V3599S166DR8 vs 70P3599S166DRG |
70P3599S166DR8 | SRAM | Integrated Device Technology Inc | 70V3599S166DR8 vs 70P3599S166DR8 |