-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA126/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3569S4BFG | Renesas Electronics Corporation | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's | |
70V3569S4BFG8 | Renesas Electronics Corporation | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V3569S4BFG
|
Avnet Silica | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's (Alt: 70V3569S4BFG) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V3569S4BFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V3569S4BFG
Renesas Electronics Corporation
16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA126/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 208 | |
Manufacturer Package Code | BFG208 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for 70V3569S4BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3569S4BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3569S5BFGI8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs IDT70V3569S5BFGI8 |
IDT70V3569S5BFG8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs IDT70V3569S5BFG8 |
IDT70V3569S4BFI | Dual-Port SRAM, 16KX36, 4.2ns, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs IDT70V3569S4BFI |
70V3569S4BF8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V3569S4BFG vs 70V3569S4BF8 |
IDT70V3569S5BF8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs IDT70V3569S5BF8 |
70V3569S5BFI | CABGA-208, Tray | Integrated Device Technology Inc | 70V3569S4BFG vs 70V3569S5BFI |
70V3569S5BFGI8 | Multi-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs 70V3569S5BFGI8 |
IDT70V3569S5BFGI | Dual-Port SRAM, 16KX36, 5ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs IDT70V3569S5BFGI |
70V3569S5BF | CABGA-208, Tray | Integrated Device Technology Inc | 70V3569S4BFG vs 70V3569S5BF |
IDT70V3569S4BFG | Dual-Port SRAM, 16KX36, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70V3569S4BFG vs IDT70V3569S4BFG |