Part Details for 70V3389S4BF by Integrated Device Technology Inc
Overview of 70V3389S4BF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3389S4BF8 | Renesas Electronics Corporation | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's | |
70V3389S4BF | Renesas Electronics Corporation | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's |
Part Details for 70V3389S4BF
70V3389S4BF CAD Models
70V3389S4BF Part Data Attributes
|
70V3389S4BF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V3389S4BF
Integrated Device Technology Inc
CABGA-208, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | FPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BF208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-01-01 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Memory Density | 1179648 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 70V3389S4BF
This table gives cross-reference parts and alternative options found for 70V3389S4BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3389S4BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3389S4BF8 | Dual-Port SRAM, 64KX18, 4.2ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3389S4BF vs IDT70V3389S4BF8 |
70V3389S4BF8 | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70V3389S4BF vs 70V3389S4BF8 |
70V3389S4BF8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V3389S4BF vs 70V3389S4BF8 |
70V3389S4BF | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70V3389S4BF vs 70V3389S4BF |
70V3389S4BFG | Dual-Port SRAM, 64KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70V3389S4BF vs 70V3389S4BFG |
IDT70V3389S4BF | Dual-Port SRAM, 64KX18, 4.2ns, CMOS, PBGA208, FINE PITCH, BGA-208 | Integrated Device Technology Inc | 70V3389S4BF vs IDT70V3389S4BF |
IDT70V3389S4BFG | Dual-Port SRAM, 64KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70V3389S4BF vs IDT70V3389S4BFG |