Part Details for 70V3379S6BCGI by Integrated Device Technology Inc
Overview of 70V3379S6BCGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V3379S6BCGI
70V3379S6BCGI CAD Models
70V3379S6BCGI Part Data Attributes
|
70V3379S6BCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V3379S6BCGI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX18, 6ns, CMOS, PBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Additional Feature | PIPELINED OUTPUT MODE; SELF TIMED WRITE CYCLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for 70V3379S6BCGI
This table gives cross-reference parts and alternative options found for 70V3379S6BCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3379S6BCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3379S6BCG8 | Dual-Port SRAM, 32KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3379S6BCGI vs IDT70V3379S6BCG8 |
IDT70V3379S6BC | Dual-Port SRAM, 32KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3379S6BCGI vs IDT70V3379S6BC |
70V3379S6BC | 32K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | 70V3379S6BCGI vs 70V3379S6BC |
70V3379S6BCG | Dual-Port SRAM, 32KX18, 6ns, CMOS, PBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3379S6BCGI vs 70V3379S6BCG |
IDT70V3379S6BC8 | Dual-Port SRAM, 32KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3379S6BCGI vs IDT70V3379S6BC8 |
IDT70V3379S6BCI | Dual-Port SRAM, 32KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3379S6BCGI vs IDT70V3379S6BCI |
IDT70V3379S6BCG | Dual-Port SRAM, 32KX18, 6ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3379S6BCGI vs IDT70V3379S6BCG |
70V3379S6BC8 | CABGA-256, Reel | Integrated Device Technology Inc | 70V3379S6BCGI vs 70V3379S6BC8 |
70V3379S6BC8 | 32K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70V3379S6BCGI vs 70V3379S6BC8 |
70V3379S6BC | CABGA-256, Tray | Integrated Device Technology Inc | 70V3379S6BCGI vs 70V3379S6BC |