Memory
70V3319S133BC8
Description: CABGA-256, Reel

Overview of 70V3319S133BC8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 70V3319S133BC8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V3319S133BC8 by Integrated Device Technology Inc

70V3319S133BC8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
Pin Count
256
Manufacturer Package Code
BC256
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. 70V3319S133BC8
    Integrated Device Technology Inc
    CABGA-256, Reel
    VS

Alternate Parts for 70V3319S133BC8

This table gives cross-reference parts and alternative options found for 70V3319S133BC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3319S133BC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V3319S133BCGI Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70V3319S133BCGI
IDT70T3319S133BCGI Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70T3319S133BCGI
IDT70V3319S133BC8 Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70V3319S133BC8
IDT70T3319S133BCGI8 Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70T3319S133BCGI8
IDT70T3319S133BCG Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70T3319S133BCG
70T3319S133BCI CABGA-256, Tray Integrated Device Technology Inc 70V3319S133BC8 vs 70T3319S133BCI
IDT70V3319S133BCG Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70V3319S133BCG
70T3319S133BCG Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs 70T3319S133BCG
70T3319S133BCG8 Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs 70T3319S133BCG8
70V3319S133BCI CABGA-256, Tray Integrated Device Technology Inc 70V3319S133BC8 vs 70V3319S133BCI
Part Number Description Manufacturer Compare
IDT70T3319S133BFI Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70T3319S133BFI
IDT70T3319S133BCGI Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70T3319S133BCGI
IDT70V3319S133BCGI8 Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70V3319S133BCGI8
70T3319S133BCGI Dual-Port SRAM, 256KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs 70T3319S133BCGI
70T3319S133BFI CABGA-208, Tray Integrated Device Technology Inc 70V3319S133BC8 vs 70T3319S133BFI
70V3319S133PRFGI8 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, TQFP0/Reel Renesas Electronics Corporation 70V3319S133BC8 vs 70V3319S133PRFGI8
IDT70T3319S133BC8 Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70T3319S133BC8
70V3319S133BC8 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V3319S133BC8 vs 70V3319S133BC8
IDT70V3319S133BCG8 Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70V3319S133BCG8
IDT70V3319S133BFI Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V3319S133BC8 vs IDT70V3319S133BFI

Related Parts for 70V3319S133BC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V3319S133BC8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V3319S133BC8 by Integrated Device Technology Inc

  • Please alert me when 70V3319S133BC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70V3319S133BC8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V3319S133BC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70V3319S133BC8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V3319S133BC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V3319S133BC8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: