Part Details for 70V25TS15PF8 by Integrated Device Technology Inc
Overview of 70V25TS15PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V25TS15PF8
70V25TS15PF8 CAD Models
70V25TS15PF8 Part Data Attributes
|
70V25TS15PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V25TS15PF8
Integrated Device Technology Inc
Multi-Port SRAM, 8KX16, 15ns, CMOS, PQFP100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 70V25TS15PF8
This table gives cross-reference parts and alternative options found for 70V25TS15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25TS15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L15PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V25TS15PF8 vs 7025L15PFG8 |
7025L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V25TS15PF8 vs 7025L15PF8 |
70V25S15PFG | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25TS15PF8 vs 70V25S15PFG |
IDT70V25TS15PF | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25TS15PF8 vs IDT70V25TS15PF |
7025S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V25TS15PF8 vs 7025S15PF8 |
7025S15PFG | Multi-Port SRAM | Renesas Electronics Corporation | 70V25TS15PF8 vs 7025S15PFG |
IDT70V25TL15PF8 | Multi-Port SRAM, 8KX16, 15ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V25TS15PF8 vs IDT70V25TL15PF8 |
IDT7025L15PF8 | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V25TS15PF8 vs IDT7025L15PF8 |
IDT7025S15PF | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V25TS15PF8 vs IDT7025S15PF |
70V25L15PF9 | Dual-Port SRAM, 8KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25TS15PF8 vs 70V25L15PF9 |