Part Details for 70V25L20PFG by Integrated Device Technology Inc
Overview of 70V25L20PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V25L20PFGI | Renesas Electronics Corporation | 8K x 16 3.3V Dual-Port RAM | |
70V25L20PFGI8 | Renesas Electronics Corporation | 8K x 16 3.3V Dual-Port RAM |
Part Details for 70V25L20PFG
70V25L20PFG CAD Models
70V25L20PFG Part Data Attributes
|
70V25L20PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V25L20PFG
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V25L20PFG
This table gives cross-reference parts and alternative options found for 70V25L20PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25L20PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L20PFGI8 | 8K x 16 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 70V25L20PFG vs 7025L20PFGI8 |
70V25TS20PFG | Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V25L20PFG vs 70V25TS20PFG |
IDT70V25L20PF8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFG vs IDT70V25L20PF8 |
IDT70V25TS20PF8 | Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V25L20PFG vs IDT70V25TS20PF8 |
70T25L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V25L20PFG vs 70T25L20PFI |
7025L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V25L20PFG vs 7025L20PFI |
70V25L20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V25L20PFG vs 70V25L20PF8 |
IDT70T25L20PFG8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFG vs IDT70T25L20PFG8 |
IDT70V25L20PFG | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFG vs IDT70V25L20PFG |
IDT70V25TS20PFGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFG vs IDT70V25TS20PFGI |