Part Details for 70V24TL35JG by Integrated Device Technology Inc
Overview of 70V24TL35JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 70V24TL35JG
70V24TL35JG CAD Models
70V24TL35JG Part Data Attributes
|
70V24TL35JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V24TL35JG
Integrated Device Technology Inc
Multi-Port SRAM, 4KX16, 35ns, CMOS, PQCC84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 70V24TL35JG
This table gives cross-reference parts and alternative options found for 70V24TL35JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24TL35JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V24S35J8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V24TL35JG vs 70V24S35J8 |
IDT70V24TS35JG | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs IDT70V24TS35JG |
IDT7024S35JGB | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs IDT7024S35JGB |
IDT70V24TL35J8 | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQCC84 | Integrated Device Technology Inc | 70V24TL35JG vs IDT70V24TL35J8 |
IDT7024L35J | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs IDT7024L35J |
IDT7024S35JG | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs IDT7024S35JG |
7024S35JITR | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs 7024S35JITR |
70V24S35JI | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs 70V24S35JI |
70V24L35JI | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs 70V24L35JI |
IDT7024S35JGI | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24TL35JG vs IDT7024S35JGI |