70V24L15PFGI8
Description: 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel

Overview of 70V24L15PFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70V24L15PFGI8 Renesas Electronics Corporation 4K x 16 3.3V Dual-Port RAM

Price & Stock for 70V24L15PFGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70V24L15PFGI8-ND
DigiKey IC SRAM 64KBIT PARALLEL 100TQFP Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $42.8832
$42.8832 Buy Now
DISTI # 70V24L15PFGI8
Avnet Americas 4K x 16 3.3V Dual-Port RAM - Tape and Reel (Alt: 70V24L15PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $43.1900
$43.1900 Buy Now
DISTI # 972-70V24L15PFGI8
Mouser Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM RoHS: Compliant 0
  • 750 $41.3800
$41.3800 Order Now
Future Electronics 4K X 16 ASYNC DUAL PORT SRAM 100-TQFP (14.0 X 14) INDUSTRIAL RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Reel 0
Reel
  • 750 $43.0000
$43.0000 Buy Now
Ameya Holding Limited IC SRAM 64K PARALLEL 100TQFP 688
RFQ
DISTI # 70V24L15PFGI8
Avnet Silica (Alt: 70V24L15PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 70V24L15PFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70V24L15PFGI8 by Renesas Electronics Corporation

70V24L15PFGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
100
Manufacturer Package Code
PNG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. 70V24L15PFGI8
    Renesas Electronics Corporation
    4K x 16 3.3V Dual-Port RAM, TQFP0/Reel
    VS

Alternate Parts for 70V24L15PFGI8

This table gives cross-reference parts and alternative options found for 70V24L15PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L15PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V24L15PF9 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24L15PF9
70V24S15PFG8 Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100 Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24S15PFG8
7024L15PFG8 4K x 16 Dual-Port RAM, TQFP0/Reel Renesas Electronics Corporation 70V24L15PFGI8 vs 7024L15PFG8
70V24S15PF TQFP-100, Tray Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24S15PF
70V24L15PFGI 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24L15PFGI
70V24S15PF8 TQFP-100, Reel Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24S15PF8
70V24S15PF9 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24S15PF9
70V24L15PFG8 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24L15PFG8
70V24S15PFG Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100 Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24S15PFG
70V24L15PF8 TQFP-100, Reel Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24L15PF8
Part Number Description Manufacturer Compare
70V24L15PFG 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24L15PFG
70V24L15J PLCC-84, Tube Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24L15J
7024L15JG 4K x 16 Dual-Port RAM, PLCC15/Tube Renesas Electronics Corporation 70V24L15PFGI8 vs 7024L15JG
70V24L15JG8 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84 Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24L15JG8
70V24S15PFG Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100 Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24S15PFG
70V24L15PFG8 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel Renesas Electronics Corporation 70V24L15PFGI8 vs 70V24L15PFG8
70V24S15PF9 Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24S15PF9
70V24S15J8 PLCC-84, Reel Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24S15J8
70V24S15PF8 TQFP-100, Reel Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24S15PF8
70V24L15J8 PLCC-84, Reel Integrated Device Technology Inc 70V24L15PFGI8 vs 70V24L15J8

Related Parts for 70V24L15PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V24L15PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V24L15PFGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V24L15PFGI8 would you like to use for your alert(s)?
  • Please alert me when 70V24L15PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V24L15PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V24L15PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V24L15PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V24L15PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V24L15PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: