Part Details for 70V24L15PFG8 by Integrated Device Technology Inc
Overview of 70V24L15PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V24L15PFG8
70V24L15PFG8 CAD Models
70V24L15PFG8 Part Data Attributes:
|
70V24L15PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V24L15PFG8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1992-01-01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V24L15PFG8
This table gives cross-reference parts and alternative options found for 70V24L15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024L15PFG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V24L15PFG8 vs IDT7024L15PFG |
IDT7024S15PF | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L15PFG8 vs IDT7024S15PF |
IDT7024S15PF9 | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L15PFG8 vs IDT7024S15PF9 |
IDT70V24TL15PFG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L15PFG8 vs IDT70V24TL15PFG |
70V24L15PFGI8 | 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 70V24L15PFG8 vs 70V24L15PFGI8 |
70V24L15PFG | 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 70V24L15PFG8 vs 70V24L15PFG |
70T24S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V24L15PFG8 vs 70T24S15PF8 |
70V24S15PFG8 | Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V24L15PFG8 vs 70V24S15PFG8 |
7024L15PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L15PFG8 vs 7024L15PFG |
70V24S15PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L15PFG8 vs 70V24S15PF |