Part Details for 70V24L15JG by Renesas Electronics Corporation
Overview of 70V24L15JG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V24L15JG
70V24L15JG CAD Models
70V24L15JG Part Data Attributes:
|
70V24L15JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V24L15JG
Renesas Electronics Corporation
Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Access Time-Max | 15 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29.3116 mm |
Alternate Parts for 70V24L15JG
This table gives cross-reference parts and alternative options found for 70V24L15JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L15JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024L15J8 | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24L15JG vs IDT7024L15J8 |
7024S15JG | Multi-Port SRAM, 4KX16, 15ns, CMOS, PQCC84 | Renesas Electronics Corporation | 70V24L15JG vs 7024S15JG |
IDT70V24S15J | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24L15JG vs IDT70V24S15J |
IDT70V24TS15J | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24L15JG vs IDT70V24TS15J |
70V24L15JG8 | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84 | Renesas Electronics Corporation | 70V24L15JG vs 70V24L15JG8 |
IDT70V24TL15JG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24L15JG vs IDT70V24TL15JG |
70V24L15J8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V24L15JG vs 70V24L15J8 |
7024L15JG | PLCC-84, Tube | Integrated Device Technology Inc | 70V24L15JG vs 7024L15JG |
IDT70V24L15J | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24L15JG vs IDT70V24L15J |
IDT7024S15J8 | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V24L15JG vs IDT7024S15J8 |