Part Details for 70V07L25J by Integrated Device Technology Inc
Overview of 70V07L25J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 70V07L25J
70V07L25J CAD Models
70V07L25J Part Data Attributes:
|
70V07L25J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V07L25J
Integrated Device Technology Inc
PLCC-68, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Manufacturer Package Code | PL68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for 70V07L25J
This table gives cross-reference parts and alternative options found for 70V07L25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07L25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V07S25J8 | PLCC-68, Reel | Integrated Device Technology Inc | 70V07L25J vs 70V07S25J8 |
IDT70V07L25JG | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V07L25J vs IDT70V07L25JG |
70V07L25J8 | PLCC-68, Reel | Integrated Device Technology Inc | 70V07L25J vs 70V07L25J8 |
7007L25J8 | PLCC-68, Reel | Integrated Device Technology Inc | 70V07L25J vs 7007L25J8 |
7007L25J | PLCC-68, Tube | Integrated Device Technology Inc | 70V07L25J vs 7007L25J |
IDT7007L25JI | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V07L25J vs IDT7007L25JI |
70V07S25JG | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V07L25J vs 70V07S25JG |
IDT7007S25JI | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V07L25J vs IDT7007S25JI |
IDT7007S25JB | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V07L25J vs IDT7007S25JB |
IDT70V07L25J8 | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 70V07L25J vs IDT70V07L25J8 |