Part Details for 70V07L25GGI by Integrated Device Technology Inc
Overview of 70V07L25GGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V07L25GGI
70V07L25GGI CAD Models
70V07L25GGI Part Data Attributes
|
70V07L25GGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V07L25GGI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 70V07L25GGI
This table gives cross-reference parts and alternative options found for 70V07L25GGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07L25GGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007S25GI8 | Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 | Integrated Device Technology Inc | 70V07L25GGI vs IDT7007S25GI8 |
70V07L25GG | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs 70V07L25GG |
IDT70V07S25GI | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs IDT70V07S25GI |
7007S25GG | Dual-Port SRAM, 32KX8, 25ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs 7007S25GG |
IDT7007S25GG | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs IDT7007S25GG |
70V07S25G | Dual-Port SRAM, 32KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs 70V07S25G |
7007S25GB | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs 7007S25GB |
7007L25GGI | Dual-Port SRAM, 32KX8, 25ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs 7007L25GGI |
IDT70V07L25GGI | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07L25GGI vs IDT70V07L25GGI |
IDT7007L25GGI8 | Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 | Integrated Device Technology Inc | 70V07L25GGI vs IDT7007L25GGI8 |