Part Details for 70V06S35GG8 by Integrated Device Technology Inc
Overview of 70V06S35GG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V06S35GG8
70V06S35GG8 CAD Models
70V06S35GG8 Part Data Attributes
|
70V06S35GG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V06S35GG8
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, GREEN, CERAMIC, PGA-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | GREEN, CERAMIC, PGA-68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CPGA-P68 | |
Length | 29.464 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for 70V06S35GG8
This table gives cross-reference parts and alternative options found for 70V06S35GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V06S35GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V06L35GG8 | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 70V06L35GG8 |
7006L35GG8 | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 7006L35GG8 |
70V06S35GG | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 70V06S35GG |
IDT7006L35GGB | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs IDT7006L35GGB |
7006S35GG | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 7006S35GG |
70V06L35GG | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 70V06L35GG |
7006S35GG8 | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 7006S35GG8 |
7006L35GGB | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 7006L35GGB |
IDT7006L35G | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs IDT7006L35G |
7006S35GGB | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V06S35GG8 vs 7006S35GGB |