70TPS16
Description: Silicon Controlled Rectifier, 75A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN

Overview of 70TPS16 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 70TPS16 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70TPS16 by Vishay Semiconductors

70TPS16
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-274AA
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Vishay
Configuration
SINGLE
DC Gate Trigger Current-Max
100 mA
JEDEC-95 Code
TO-274AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
75 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. 70TPS16
    Vishay Semiconductors
    Silicon Controlled Rectifier, 75A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN
    VS

Alternate Parts for 70TPS16

This table gives cross-reference parts and alternative options found for 70TPS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70TPS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70TPS16PBF Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN Vishay Intertechnologies 70TPS16 vs 70TPS16PBF
70TPS16 Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN International Rectifier 70TPS16 vs 70TPS16
70TPS16PBF Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN International Rectifier 70TPS16 vs 70TPS16PBF
CS45-16IO1R Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, ISOPLUS247, 3 PIN IXYS Corporation 70TPS16 vs CS45-16IO1R
Part Number Description Manufacturer Compare
CS45-16IO1R Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, ISOPLUS247, 3 PIN IXYS Corporation 70TPS16 vs CS45-16IO1R
70TPS16PBF Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN Vishay Intertechnologies 70TPS16 vs 70TPS16PBF
70TPS16 Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN Vishay Intertechnologies 70TPS16 vs 70TPS16
70TPS16 Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN International Rectifier 70TPS16 vs 70TPS16

Related Parts for 70TPS16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70TPS16 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70TPS16 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 70TPS16 would you like to use for your alert(s)?
  • Please alert me when 70TPS16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70TPS16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70TPS16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70TPS16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70TPS16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70TPS16 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: