Part Details for 70T633S15DD by Integrated Device Technology Inc
Overview of 70T633S15DD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 70T633S15DD
70T633S15DD CAD Models
70T633S15DD Part Data Attributes
|
70T633S15DD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T633S15DD
Integrated Device Technology Inc
Dual-Port SRAM, 512KX18, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 144 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for 70T633S15DD
This table gives cross-reference parts and alternative options found for 70T633S15DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T633S15DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T633S15DD | Dual-Port SRAM, 512KX18, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 70T633S15DD vs IDT70T633S15DD |
70T633S15DDG | Dual-Port SRAM, 512KX18, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, GREEN, TQFP-144 | Integrated Device Technology Inc | 70T633S15DD vs 70T633S15DDG |