There are no models available for this part yet.
Overview of 70T3599S133BCG8 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 70T3599S133BCG8 by Integrated Device Technology Inc
Part Data Attributes for 70T3599S133BCG8 by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description
|
BGA, BGA256,16X16,40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
4.2 ns
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
Memory Density
|
4718592 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
36
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
256
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.015 A
|
Standby Voltage-Min
|
2.4 V
|
Supply Current-Max
|
0.37 mA
|
Supply Voltage-Max (Vsup)
|
2.6 V
|
Supply Voltage-Min (Vsup)
|
2.4 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 70T3599S133BCG8
This table gives cross-reference parts and alternative options found for 70T3599S133BCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3599S133BCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T3599S133BC | Dual-Port SRAM, 128KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 70T3599S133BCG8 vs IDT70T3599S133BC |
70V3599S133BC8 | 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70T3599S133BCG8 vs 70V3599S133BC8 |
IDT70V3599S133BCG | Dual-Port SRAM, 128KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70T3599S133BCG8 vs IDT70V3599S133BCG |
70T3599S133BC | 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | 70T3599S133BCG8 vs 70T3599S133BC |
70V3599S133BCGI | CABGA-256, Tray | Integrated Device Technology Inc | 70T3599S133BCG8 vs 70V3599S133BCGI |
70V3599S133BC | 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | 70T3599S133BCG8 vs 70V3599S133BC |
IDT70T3599S133BCG | Dual-Port SRAM, 128KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70T3599S133BCG8 vs IDT70T3599S133BCG |
70T3599S133BCI | CABGA-256, Tray | Integrated Device Technology Inc | 70T3599S133BCG8 vs 70T3599S133BCI |
70T3599S133BC8 | CABGA-256, Reel | Integrated Device Technology Inc | 70T3599S133BCG8 vs 70T3599S133BC8 |
IDT70T3599S133BCI8 | Dual-Port SRAM, 128KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 70T3599S133BCG8 vs IDT70T3599S133BCI8 |