Part Details for 70T3589S166BFI by Integrated Device Technology Inc
Overview of 70T3589S166BFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 70T3589S166BFI
70T3589S166BFI CAD Models
70T3589S166BFI Part Data Attributes
|
70T3589S166BFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T3589S166BFI
Integrated Device Technology Inc
Multi-Port SRAM, 64KX36, 12ns, CMOS, PBGA208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.51 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 70T3589S166BFI
This table gives cross-reference parts and alternative options found for 70T3589S166BFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3589S166BFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T3589S166BF | Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | Integrated Device Technology Inc | 70T3589S166BFI vs IDT70T3589S166BF |
70T3589S166BFG8 | Application Specific SRAM, 64KX36, 12ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70T3589S166BFI vs 70T3589S166BFG8 |
70V3589S166BF | CABGA-208, Tray | Integrated Device Technology Inc | 70T3589S166BFI vs 70V3589S166BF |
IDT70T3589S166BFG | Dual-Port SRAM, 64KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70T3589S166BFI vs IDT70T3589S166BFG |
70T3589S166BF | CABGA-208, Tray | Integrated Device Technology Inc | 70T3589S166BFI vs 70T3589S166BF |
IDT70T3589S166BFI | Multi-Port SRAM, 64KX36, 12ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70T3589S166BFI vs IDT70T3589S166BFI |
70T3589S166BF | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T3589S166BFI vs 70T3589S166BF |
70V3589S166BFG | CABGA-208, Tray | Integrated Device Technology Inc | 70T3589S166BFI vs 70V3589S166BFG |
IDT70V3589S166BFGI | Dual-Port SRAM, 64KX36, 12ns, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 | Integrated Device Technology Inc | 70T3589S166BFI vs IDT70V3589S166BFGI |
70V3589S166BFG8 | CABGA-208, Reel | Integrated Device Technology Inc | 70T3589S166BFI vs 70V3589S166BFG8 |