70T3539MS133BCG
Description: 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray

Overview of 70T3539MS133BCG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
70T3539MS133BCGI Renesas Electronics Corporation 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
70T3539MS133BCG Renesas Electronics Corporation 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's

Price & Stock for 70T3539MS133BCG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70T3539MS133BCG-ND
DigiKey IC SRAM 18MBIT PAR 256CABGA Min Qty: 18 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 18 $345.8756
$345.8756 Buy Now
DISTI # 70T3539MS133BCG
Avnet Americas 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's - Trays (Alt: 70T3539MS133BCG) RoHS: Compliant Min Qty: 18 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $277.1333
  • 100 $277.1333
  • 1,000 $277.1333
$277.1333 Buy Now
DISTI # 972-70T3539MS133BCG
Mouser Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM RoHS: Compliant 0
  • 18 $343.3100
$343.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 6 Lead time: 18 Weeks Container: Tray 0
Tray
  • 18 $323.9300
$323.9300 Buy Now
DISTI # 70T3539MS133BCG
Avnet Silica 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's (Alt: 70T3539MS133BCG) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 70T3539MS133BCG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70T3539MS133BCG by Renesas Electronics Corporation

70T3539MS133BCG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
256
Manufacturer Package Code
BCG256
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Memory Density
18874368 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Standby Voltage-Min
2.4 V
Supply Current-Max
0.74 mA
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 70T3539MS133BCG
    Renesas Electronics Corporation
    512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray
    VS

Alternate Parts for 70T3539MS133BCG

This table gives cross-reference parts and alternative options found for 70T3539MS133BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3539MS133BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70T653MS12BCI 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T653MS12BCI
70T653MS12BC 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T653MS12BC
70T653MS12BCGI 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T653MS12BCGI
70T3539MS166BCG 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T3539MS166BCG
70T653MS10BCG 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T653MS10BCG
70T3539MS133BCI 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T3539MS133BCI
70T3539MS133BCGI 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS133BCG vs 70T3539MS133BCGI

Related Parts for 70T3539MS133BCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70T3539MS133BCG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70T3539MS133BCG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70T3539MS133BCG would you like to use for your alert(s)?
  • Please alert me when 70T3539MS133BCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70T3539MS133BCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70T3539MS133BCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70T3539MS133BCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70T3539MS133BCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70T3539MS133BCG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: