Part Details for 70T3339S166BFGI by Integrated Device Technology Inc
Overview of 70T3339S166BFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70T3339S166BFGI
70T3339S166BFGI CAD Models
70T3339S166BFGI Part Data Attributes
|
70T3339S166BFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T3339S166BFGI
Integrated Device Technology Inc
Dual-Port SRAM, 512KX18, 12ns, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for 70T3339S166BFGI
This table gives cross-reference parts and alternative options found for 70T3339S166BFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3339S166BFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70T3339S166BF | Integrated Device Technology Inc | Check for Price | CABGA-208, Tray | 70T3339S166BFGI vs 70T3339S166BF |
70T3339S166BFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 512KX18, 3.6ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | 70T3339S166BFGI vs 70T3339S166BFG |
70T3339S166BF8 | Integrated Device Technology Inc | Check for Price | CABGA-208, Reel | 70T3339S166BFGI vs 70T3339S166BF8 |
IDT70T3339S166BFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 512KX18, 3.6ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 | 70T3339S166BFGI vs IDT70T3339S166BFG |
70T3339S166BFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 512KX18, 12ns, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208 | 70T3339S166BFGI vs 70T3339S166BFI |
70T3339S166BF8 | Renesas Electronics Corporation | Check for Price | 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | 70T3339S166BFGI vs 70T3339S166BF8 |
70T3339S166BFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208 | 70T3339S166BFGI vs 70T3339S166BFG8 |
70T3339S166BF | Renesas Electronics Corporation | Check for Price | 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | 70T3339S166BFGI vs 70T3339S166BF |
IDT70T3339S166BFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 512KX18, 12ns, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208 | 70T3339S166BFGI vs IDT70T3339S166BFI |
IDT70T3339S166BFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208 | 70T3339S166BFGI vs IDT70T3339S166BFG8 |