Part Details for 70S2-04-C-04-F by Schneider Electric
Overview of 70S2-04-C-04-F by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
870S208BKLF | Renesas Electronics Corporation | Differential-to-LVCMOS/LVTTL Fanout Buffer W/Divider And Glitchless Switch | |
10090770-S264ALF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Solder Bucket, 200 Mating cycles |
Price & Stock for 70S2-04-C-04-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185443
|
RS | SPST-NO Solid State Relay Solder PCB Mount, Zero Cross Triac, 4 A, 30 V dc | Schneider Electric 70S2-04-C-04-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.5100 | Buy Now |
Part Details for 70S2-04-C-04-F
70S2-04-C-04-F CAD Models
70S2-04-C-04-F Part Data Attributes
|
70S2-04-C-04-F
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
70S2-04-C-04-F
Schneider Electric
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric |