Part Details for 70S2-02-A-05-S by Grayhill Inc
Overview of 70S2-02-A-05-S by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
870S208BKLF | Renesas Electronics Corporation | Differential-to-LVCMOS/LVTTL Fanout Buffer W/Divider And Glitchless Switch | |
10090770-S264ALF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Solder Bucket, 200 Mating cycles |
Part Details for 70S2-02-A-05-S
70S2-02-A-05-S CAD Models
70S2-02-A-05-S Part Data Attributes
|
70S2-02-A-05-S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
70S2-02-A-05-S
Grayhill Inc
Transistor Output SSR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |