There are no models available for this part yet.
Overview of 70M15B by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 70M15B by Hokuriku Electric Industry Co Ltd
Part Data Attributes for 70M15B by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
Filter Type
|
CRYSTAL FILTER
|
Alternate Parts for 70M15B
This table gives cross-reference parts and alternative options found for 70M15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70M15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70M15B | Crystal Filter, 1 Function(s), 70MHz, 7.5kHz BW(delta f), Monolithic | Fox Electronics | 70M15B vs 70M15B |
70M15B | Crystal Filter, 1 Function(s), 0.07MHz, 7.5kHz BW(delta f), Monolithic | Raltron Electronics Corporation | 70M15B vs 70M15B |