Part Details for 70J-3-1/2A by Eaton Corporation
Overview of 70J-3-1/2A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 70J-3-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J-3-1-2A
|
Avnet Americas | Fuse Alarm Indicating 3.5A 125V 2-Pin Pin Holder - Bulk (Alt: 70J-3-1-2A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-70J-3-1/2A
|
Mouser Electronics | Specialty Fuses 125VAC/300VDC 3.5A Indicating w/Holder RoHS: Not Compliant | 0 |
|
$49.0600 / $58.6600 | Order Now |
Part Details for 70J-3-1/2A
70J-3-1/2A CAD Models
70J-3-1/2A Part Data Attributes
|
70J-3-1/2A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
70J-3-1/2A
Eaton Corporation
Electric Fuse, 3.5A, 125VAC, 300VDC, 1000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 47.4 mm | |
Body Length or Diameter | 7.1 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |