70HF80
Description: Rectifier Diode

Overview of 70HF80 by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 70HF80 by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70HF80 by Digitron Semiconductors

70HF80
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-65 °C
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
9000 µA
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 70HF80
    Digitron Semiconductors
    Rectifier Diode
    VS

Alternate Parts for 70HF80

This table gives cross-reference parts and alternative options found for 70HF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70HF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70HF80HR Rectifier Diode Digitron Semiconductors 70HF80 vs 70HF80HR
70HF80-PBF Rectifier Diode Digitron Semiconductors 70HF80 vs 70HF80-PBF
Part Number Description Manufacturer Compare
71HA80PBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, Infineon Technologies AG 70HF80 vs 71HA80PBF
70HF80HR Rectifier Diode Digitron Semiconductors 70HF80 vs 70HF80HR
VS-72HF80 Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies 70HF80 vs VS-72HF80
70HF80-PBF Rectifier Diode Digitron Semiconductors 70HF80 vs 70HF80-PBF
VS-72HF80M Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies 70HF80 vs VS-72HF80M

Related Parts for 70HF80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70HF80 by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70HF80 by Digitron Semiconductors

  • Please alert me when 70HF80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70HF80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70HF80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70HF80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70HF80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70HF80 by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: